
SLN5TTEDR180D | |
|---|---|
DigiKey Part Number | 2019-SLN5TTEDR180DTR-ND - Tape & Reel (TR) 2019-SLN5TTEDR180DCT-ND - Cut Tape (CT) 2019-SLN5TTEDR180DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN5TTEDR180D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±0.5% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN5TTEDR180D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,57000 € | 15,70 € |
| 25 | 1,35800 € | 33,95 € |
| 50 | 1,22480 € | 61,24 € |
| 100 | 1,11190 € | 111,19 € |
| 250 | 0,98816 € | 247,04 € |
| 500 | 0,91072 € | 455,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84493 € | 844,93 € |
| 2.000 | 0,78906 € | 1.578,12 € |
| 3.000 | 0,76035 € | 2.281,05 € |
| 5.000 | 0,72790 € | 3.639,50 € |
| 7.000 | 0,70856 € | 4.959,92 € |
| 10.000 | 0,69054 € | 6.905,40 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

