
SLN5TTEDR150D | |
|---|---|
DigiKey Part Number | 2019-SLN5TTEDR150DTR-ND - Tape & Reel (TR) 2019-SLN5TTEDR150DCT-ND - Cut Tape (CT) 2019-SLN5TTEDR150DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN5TTEDR150D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.5% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN5TTEDR150D Models |
Category | Features Automotive AEC-Q200, Current Sense, Flame Proof, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 180°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.453" L x 0.276" W (11.50mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.106" (2.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,57000 € | 15,70 € |
| 25 | 1,35800 € | 33,95 € |
| 50 | 1,22480 € | 61,24 € |
| 100 | 1,11190 € | 111,19 € |
| 250 | 0,98816 € | 247,04 € |
| 500 | 0,91072 € | 455,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84493 € | 844,93 € |
| 2.000 | 0,78906 € | 1.578,12 € |
| 3.000 | 0,76035 € | 2.281,05 € |
| 5.000 | 0,72790 € | 3.639,50 € |
| 7.000 | 0,70856 € | 4.959,92 € |
| 10.000 | 0,69054 € | 6.905,40 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

