
SLN5TTEDR150D | |
|---|---|
DigiKey Part Number | 2019-SLN5TTEDR150DTR-ND - Tape & Reel (TR) 2019-SLN5TTEDR150DCT-ND - Cut Tape (CT) 2019-SLN5TTEDR150DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN5TTEDR150D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.5% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN5TTEDR150D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,38000 € | 34,50 € |
| 50 | 1,24480 € | 62,24 € |
| 100 | 1,13000 € | 113,00 € |
| 250 | 1,00420 € | 251,05 € |
| 500 | 0,92550 € | 462,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85865 € | 858,65 € |
| 2.000 | 0,80187 € | 1.603,74 € |
| 3.000 | 0,77270 € | 2.318,10 € |
| 5.000 | 0,73972 € | 3.698,60 € |
| 7.000 | 0,72006 € | 5.040,42 € |
| 10.000 | 0,70176 € | 7.017,60 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

