
SLN5TTEDR120F | |
|---|---|
DigiKey Part Number | 2019-SLN5TTEDR120FTR-ND - Tape & Reel (TR) 2019-SLN5TTEDR120FCT-ND - Cut Tape (CT) 2019-SLN5TTEDR120FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN5TTEDR120F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN5TTEDR120F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 $ | 2,14 $ |
| 10 | 1,41700 $ | 14,17 $ |
| 25 | 1,22200 $ | 30,55 $ |
| 50 | 1,09940 $ | 54,97 $ |
| 100 | 0,99540 $ | 99,54 $ |
| 250 | 0,88136 $ | 220,34 $ |
| 500 | 0,81002 $ | 405,01 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74939 $ | 749,39 $ |
| 2.000 | 0,69790 $ | 1.395,80 $ |
| 3.000 | 0,67145 $ | 2.014,35 $ |
| 5.000 | 0,64154 $ | 3.207,70 $ |
| 7.000 | 0,62372 $ | 4.366,04 $ |
| 10.000 | 0,60630 $ | 6.063,00 $ |
| Unit Price without VAT: | 2,14000 $ |
|---|---|
| Unit Price with VAT: | 2,54660 $ |

