5 mOhms ±0.5% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN5TTED5L00D

DigiKey Part Number
2019-SLN5TTED5L00DTR-ND - Tape & Reel (TR)
2019-SLN5TTED5L00DCT-ND - Cut Tape (CT)
2019-SLN5TTED5L00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN5TTED5L00D
Description
RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 mOhms ±0.5% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Mfr
Temperature Coefficient
±110ppm/°C
Series
Operating Temperature
-65°C ~ 180°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Tolerance
Height - Seated (Max)
0.106" (2.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,57000 €15,70 €
251,35800 €33,95 €
501,22480 €61,24 €
1001,11190 €111,19 €
2500,98816 €247,04 €
5000,91072 €455,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,84493 €844,93 €
2.0000,78906 €1.578,12 €
3.0000,76035 €2.281,05 €
5.0000,72790 €3.639,50 €
7.0000,70856 €4.959,92 €
10.0000,69054 €6.905,40 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €