
SLN5TTED47L0D | |
|---|---|
DigiKey Part Number | 2019-SLN5TTED47L0DTR-ND - Tape & Reel (TR) 2019-SLN5TTED47L0DCT-ND - Cut Tape (CT) 2019-SLN5TTED47L0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN5TTED47L0D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±0.5% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN5TTED47L0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,59000 € | 15,90 € |
| 25 | 1,37480 € | 34,37 € |
| 50 | 1,24020 € | 62,01 € |
| 100 | 1,12590 € | 112,59 € |
| 250 | 1,00060 € | 250,15 € |
| 500 | 0,92218 € | 461,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85557 € | 855,57 € |
| 2.000 | 0,79899 € | 1.597,98 € |
| 3.000 | 0,76993 € | 2.309,79 € |
| 5.000 | 0,73706 € | 3.685,30 € |
| 7.000 | 0,71748 € | 5.022,36 € |
| 10.000 | 0,69924 € | 6.992,40 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

