30 mOhms ±1% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN5TTED30L0F

DigiKey Part Number
2019-SLN5TTED30L0FTR-ND - Tape & Reel (TR)
2019-SLN5TTED30L0FCT-ND - Cut Tape (CT)
2019-SLN5TTED30L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN5TTED30L0F
Description
RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SLN5TTED30L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,21900 €12,19 €
251,05160 €26,29 €
500,94620 €47,31 €
1000,85660 €85,66 €
2500,75848 €189,62 €
5000,69710 €348,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64493 €644,93 €
2.0000,60062 €1.201,24 €
3.0000,57785 €1.733,55 €
5.0000,55211 €2.760,55 €
7.0000,53677 €3.757,39 €
10.0000,52179 €5.217,90 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €