
SLN5TTED10L0F | |
|---|---|
DigiKey Part Number | 2019-SLN5TTED10L0FTR-ND - Tape & Reel (TR) 2019-SLN5TTED10L0FCT-ND - Cut Tape (CT) 2019-SLN5TTED10L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN5TTED10L0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN5TTED10L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,05160 € | 26,29 € |
| 50 | 0,94620 € | 47,31 € |
| 100 | 0,85660 € | 85,66 € |
| 250 | 0,75848 € | 189,62 € |
| 500 | 0,69710 € | 348,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64493 € | 644,93 € |
| 2.000 | 0,60062 € | 1.201,24 € |
| 3.000 | 0,57785 € | 1.733,55 € |
| 5.000 | 0,55211 € | 2.760,55 € |
| 7.000 | 0,53677 € | 3.757,39 € |
| 10.000 | 0,52179 € | 5.217,90 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

