
SLN3TTEDR124F | |
|---|---|
DigiKey Part Number | 2019-SLN3TTEDR124FTR-ND - Tape & Reel (TR) 2019-SLN3TTEDR124FCT-ND - Cut Tape (CT) 2019-SLN3TTEDR124FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN3TTEDR124F |
Description | SURFACE MOUNT MOLDED RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Flame Proof, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.453" L x 0.276" W (11.50mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.102" (2.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48426 € | 484,26 € |
| Unit Price without VAT: | 0,48426 € |
|---|---|
| Unit Price with VAT: | 0,57627 € |

