9 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN3TTED9L00F

DigiKey Part Number
2019-SLN3TTED9L00FTR-ND - Tape & Reel (TR)
2019-SLN3TTED9L00FCT-ND - Cut Tape (CT)
2019-SLN3TTED9L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN3TTED9L00F
Description
SURFACE MOUNT MOLDED RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SLN3TTED9L00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±110ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
0.102" (2.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48426 €484,26 €
Manufacturers Standard Package
Unit Price without VAT:0,48426 €
Unit Price with VAT:0,57627 €