
SLN3TTED84L5F | |
|---|---|
DigiKey Part Number | 2019-SLN3TTED84L5FTR-ND - Tape & Reel (TR) 2019-SLN3TTED84L5FCT-ND - Cut Tape (CT) 2019-SLN3TTED84L5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN3TTED84L5F |
Description | SURFACE MOUNT MOLDED RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 84.5 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49035 € | 490,35 € |
| Unit Price without VAT: | 0,49035 € |
|---|---|
| Unit Price with VAT: | 0,58352 € |

