62 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN3TTED62L0F

DigiKey Part Number
2019-SLN3TTED62L0FTR-ND - Tape & Reel (TR)
2019-SLN3TTED62L0FCT-ND - Cut Tape (CT)
2019-SLN3TTED62L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN3TTED62L0F
Description
SURFACE MOUNT MOLDED RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
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
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
0.102" (2.60mm)
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
In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,94300 €9,43 €
250,81080 €20,27 €
500,72780 €36,39 €
1000,65720 €65,72 €
2500,57988 €144,97 €
5000,53148 €265,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49035 €490,35 €
2.0000,45541 €910,82 €
3.0000,43747 €1.312,41 €
5.0000,41718 €2.085,90 €
7.0000,40509 €2.835,63 €
10.0000,39327 €3.932,70 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €