
SLN3TTED5L00D | |
|---|---|
DigiKey Part Number | 2019-SLN3TTED5L00DTR-ND - Tape & Reel (TR) 2019-SLN3TTED5L00DCT-ND - Cut Tape (CT) 2019-SLN3TTED5L00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN3TTED5L00D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN3TTED5L00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,46500 € | 14,65 € |
| 25 | 1,26560 € | 31,64 € |
| 50 | 1,14060 € | 57,03 € |
| 100 | 1,03460 € | 103,46 € |
| 250 | 0,91844 € | 229,61 € |
| 500 | 0,84574 € | 422,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78396 € | 783,96 € |
| 2.000 | 0,73150 € | 1.463,00 € |
| 3.000 | 0,70455 € | 2.113,65 € |
| 5.000 | 0,67407 € | 3.370,35 € |
| 7.000 | 0,65592 € | 4.591,44 € |
| 10.000 | 0,63818 € | 6.381,80 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

