
SLN3TTED47L0F | |
|---|---|
DigiKey Part Number | 2019-SLN3TTED47L0FTR-ND - Tape & Reel (TR) 2019-SLN3TTED47L0FCT-ND - Cut Tape (CT) 2019-SLN3TTED47L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN3TTED47L0F |
Description | SURFACE MOUNT MOLDED RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,71860 € | 35,93 € |
| 100 | 0,64900 € | 64,90 € |
| 250 | 0,57268 € | 143,17 € |
| 500 | 0,52486 € | 262,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48426 € | 484,26 € |
| 2.000 | 0,44975 € | 899,50 € |
| 3.000 | 0,43203 € | 1.296,09 € |
| 5.000 | 0,41199 € | 2.059,95 € |
| 7.000 | 0,40005 € | 2.800,35 € |
| 10.000 | 0,38838 € | 3.883,80 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

