36 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN3TTED36L0F

DigiKey Part Number
2019-SLN3TTED36L0FTR-ND - Tape & Reel (TR)
2019-SLN3TTED36L0FCT-ND - Cut Tape (CT)
2019-SLN3TTED36L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN3TTED36L0F
Description
SURFACE MOUNT MOLDED RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SLN3TTED36L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
0.102" (2.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,93100 €9,31 €
250,80080 €20,02 €
500,71860 €35,93 €
1000,64900 €64,90 €
2500,57268 €143,17 €
5000,52486 €262,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48426 €484,26 €
2.0000,44975 €899,50 €
3.0000,43203 €1.296,09 €
5.0000,41199 €2.059,95 €
7.0000,40005 €2.800,35 €
10.0000,38838 €3.883,80 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €