16 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN3TTED16L0D

DigiKey Part Number
2019-SLN3TTED16L0DTR-ND - Tape & Reel (TR)
2019-SLN3TTED16L0DCT-ND - Cut Tape (CT)
2019-SLN3TTED16L0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN3TTED16L0D
Description
RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SLN3TTED16L0D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.345
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,55000 $2,55 $
101,70200 $17,02 $
251,47040 $36,76 $
501,32540 $66,27 $
1001,20220 $120,22 $
2501,06720 $266,80 $
5000,98274 $491,37 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91095 $910,95 $
2.0000,84999 $1.699,98 $
3.0000,81868 $2.456,04 $
5.0000,78326 $3.916,30 $
7.0000,76216 $5.335,12 $
10.0000,74155 $7.415,50 $
Manufacturers Standard Package
Unit Price without VAT:2,55000 $
Unit Price with VAT:3,03450 $