15 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN3TTED15L0F

DigiKey Part Number
2019-SLN3TTED15L0FTR-ND - Tape & Reel (TR)
2019-SLN3TTED15L0FCT-ND - Cut Tape (CT)
2019-SLN3TTED15L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN3TTED15L0F
Description
SURFACE MOUNT MOLDED RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
0.102" (2.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 $1,66 $
101,09600 $10,96 $
250,94200 $23,55 $
500,84560 $42,28 $
1000,76360 $76,36 $
2500,67380 $168,45 $
5000,61756 $308,78 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56978 $569,78 $
2.0000,52918 $1.058,36 $
3.0000,50833 $1.524,99 $
5.0000,48475 $2.423,75 $
7.0000,47070 $3.294,90 $
10.0000,45697 $4.569,70 $
Manufacturers Standard Package
Unit Price without VAT:1,66000 $
Unit Price with VAT:1,97540 $