Parametric Equivalent
Parametric Equivalent

SG73S2E1RTTD162J | |
|---|---|
DigiKey Part Number | 2019-SG73S2E1RTTD162JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73S2E1RTTD162J |
Description | RES 1.6K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S2E1RTTD1601F | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2E1RTTD1601FTR-ND | 0,09096 € | Parametric Equivalent |
| SG73S2E1RTTD162G | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2E1RTTD162GTR-ND | 0,09096 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05917 € | 295,85 € |
| Unit Price without VAT: | 0,05917 € |
|---|---|
| Unit Price with VAT: | 0,07041 € |


