
SG73S2BTTD1500F | |
|---|---|
DigiKey Part Number | 2019-SG73S2BTTD1500FTR-ND - Tape & Reel (TR) 2019-SG73S2BTTD1500FCT-ND - Cut Tape (CT) 2019-SG73S2BTTD1500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2BTTD1500F |
Description | RES 150 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2BTTD1500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,04190 € | 4,19 € |
| 250 | 0,03564 € | 8,91 € |
| 500 | 0,03372 € | 16,86 € |
| 1.000 | 0,03135 € | 31,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02116 € | 105,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

