
SG73S2BTTD100J | |
|---|---|
DigiKey Part Number | 2019-SG73S2BTTD100JTR-ND - Tape & Reel (TR) 2019-SG73S2BTTD100JCT-ND - Cut Tape (CT) 2019-SG73S2BTTD100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2BTTD100J |
Description | RES 10 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2BTTD100J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03020 € | 3,02 € |
| 250 | 0,02460 € | 6,15 € |
| 500 | 0,02144 € | 10,72 € |
| 1.000 | 0,01892 € | 18,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01448 € | 72,40 € |
| 10.000 | 0,01333 € | 133,30 € |
| 15.000 | 0,01278 € | 191,70 € |
| 25.000 | 0,01217 € | 304,25 € |
| 35.000 | 0,01183 € | 414,05 € |
| 50.000 | 0,01150 € | 575,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

