
SG73S2ATTD49R9F | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD49R9FTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD49R9FCT-ND - Cut Tape (CT) 2019-SG73S2ATTD49R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD49R9F |
Description | RES 49.9 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD49R9F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,03880 € | 3,88 € |
| 250 | 0,03216 € | 8,04 € |
| 500 | 0,02834 € | 14,17 € |
| 1.000 | 0,02530 € | 25,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01743 € | 87,15 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

