15 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2ATTD153J

DigiKey Part Number
2019-SG73S2ATTD153JTR-ND - Tape & Reel (TR)
2019-SG73S2ATTD153JCT-ND - Cut Tape (CT)
2019-SG73S2ATTD153JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S2ATTD153J
Description
RES 15K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S2ATTD153J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 $0,12 $
100,05700 $0,57 $
250,04400 $1,10 $
500,03640 $1,82 $
1000,03070 $3,07 $
2500,02492 $6,23 $
5000,02162 $10,81 $
1.0000,01901 $19,01 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01575 $78,75 $
10.0000,01447 $144,70 $
15.0000,01385 $207,75 $
25.0000,01318 $329,50 $
35.0000,01279 $447,65 $
50.0000,01243 $621,50 $
Manufacturers Standard Package
Unit Price without VAT:0,12000 $
Unit Price with VAT:0,14280 $