Parametric Equivalent
Parametric Equivalent

SG73S2ARTTD623G | |
|---|---|
DigiKey Part Number | 2019-SG73S2ARTTD623GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73S2ARTTD623G |
Description | RES 62K OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S2ARTTD6202D | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2ARTTD6202DTR-ND | 0,03921 € | Parametric Equivalent |
| SG73S2ARTTD6202F | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2ARTTD6202FTR-ND | 0,02664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02664 € | 133,20 € |
| Unit Price without VAT: | 0,02664 € |
|---|---|
| Unit Price with VAT: | 0,03170 € |


