
SG73S2ARTTD3301F | |
|---|---|
DigiKey Part Number | 2019-SG73S2ARTTD3301FTR-ND - Tape & Reel (TR) 2019-SG73S2ARTTD3301FCT-ND - Cut Tape (CT) 2019-SG73S2ARTTD3301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ARTTD3301F |
Description | RES 3.3K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05120 € | 5,12 € |
| 250 | 0,04284 € | 10,71 € |
| 500 | 0,03806 € | 19,03 € |
| 1.000 | 0,03428 € | 34,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02823 € | 141,15 € |
| 10.000 | 0,02647 € | 264,70 € |
| 15.000 | 0,02562 € | 384,30 € |
| 25.000 | 0,02469 € | 617,25 € |
| 35.000 | 0,02416 € | 845,60 € |
| 50.000 | 0,02365 € | 1.182,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

