
SG73S1JTTD4701F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD4701FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD4701FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD4701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD4701F |
Description | RES 4.7K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD4701F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02124 € | 5,31 € |
| 500 | 0,01842 € | 9,21 € |
| 1.000 | 0,01619 € | 16,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01264 € | 63,20 € |
| 10.000 | 0,01115 € | 111,50 € |
| 15.000 | 0,01062 € | 159,30 € |
| 25.000 | 0,01055 € | 263,75 € |
| 35.000 | 0,01025 € | 358,75 € |
| 50.000 | 0,00996 € | 498,00 € |
| 60.000 | 0,00982 € | 589,20 € |
| 120.000 | 0,00937 € | 1.124,40 € |
| 125.000 | 0,00934 € | 1.167,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

