SG73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S1JTTD10R0F

DigiKey Part Number
2019-SG73S1JTTD10R0FTR-ND - Tape & Reel (TR)
2019-SG73S1JTTD10R0FCT-ND - Cut Tape (CT)
2019-SG73S1JTTD10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S1JTTD10R0F
Description
RES 10 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S1JTTD10R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05200 €0,52 €
250,03960 €0,99 €
500,03320 €1,66 €
1000,02790 €2,79 €
2500,02272 €5,68 €
5000,01974 €9,87 €
1.0000,01740 €17,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01367 €68,35 €
10.0000,01258 €125,80 €
15.0000,01206 €180,90 €
25.0000,01148 €287,00 €
35.0000,01116 €390,60 €
50.0000,01085 €542,50 €
60.0000,01070 €642,00 €
120.0000,01023 €1.227,60 €
125.0000,01020 €1.275,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €