Parametric Equivalent
Parametric Equivalent

SG73S1JRTTD273J | |
|---|---|
DigiKey Part Number | 2019-SG73S1JRTTD273JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73S1JRTTD273J |
Description | RES 27K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S1JRTTD2702F | KOA Speer Electronics, Inc. | 0 | 2019-SG73S1JRTTD2702FTR-ND | 0,02528 € | Parametric Equivalent |
| SG73S1JRTTD273G | KOA Speer Electronics, Inc. | 0 | 2019-SG73S1JRTTD273GTR-ND | 0,02528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02255 € | 112,75 € |
| Unit Price without VAT: | 0,02255 € |
|---|---|
| Unit Price with VAT: | 0,02683 € |


