Parametric Equivalent
Parametric Equivalent

SG73S1ERTTP561G | |
|---|---|
DigiKey Part Number | 2019-SG73S1ERTTP561GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73S1ERTTP561G |
Description | RES 560 OHM 2% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±2% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S1ERTTP5600D | KOA Speer Electronics, Inc. | 0 | 2019-SG73S1ERTTP5600DTR-ND | 0,06611 € | Parametric Equivalent |
| SG73S1ERTTP5600F | KOA Speer Electronics, Inc. | 0 | 2019-SG73S1ERTTP5600FTR-ND | 0,05388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05388 € | 538,80 € |
| Unit Price without VAT: | 0,05388 € |
|---|---|
| Unit Price with VAT: | 0,06412 € |


