
SG73P2ETTD3003F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD3003FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD3003FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD3003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD3003F |
Description | RES 300K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD3003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08690 € | 8,69 € |
| 250 | 0,07476 € | 18,69 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,06213 € | 62,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05318 € | 265,90 € |
| 10.000 | 0,05057 € | 505,70 € |
| 15.000 | 0,04930 € | 739,50 € |
| 25.000 | 0,04792 € | 1.198,00 € |
| 35.000 | 0,04713 € | 1.649,55 € |
| 50.000 | 0,04638 € | 2.319,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

