
SG73P2ETTD22R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD22R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD22R0FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD22R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD22R0F |
Description | RES 22 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD22R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,07850 € | 7,85 € |
| 250 | 0,06968 € | 17,42 € |
| 500 | 0,06494 € | 32,47 € |
| 1.000 | 0,05956 € | 59,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05098 € | 254,90 € |
| 10.000 | 0,04848 € | 484,80 € |
| 15.000 | 0,04716 € | 707,40 € |
| 25.000 | 0,04514 € | 1.128,50 € |
| 35.000 | 0,04411 € | 1.543,85 € |
| 50.000 | 0,04308 € | 2.154,00 € |
| 60.000 | 0,04302 € | 2.581,20 € |
| 125.000 | 0,04297 € | 5.371,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

