
SG73P2BTTD1502F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1502FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1502FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1502FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1502F |
Description | RES 15K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1502F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04788 € | 11,97 € |
| 500 | 0,04272 € | 21,36 € |
| 1.000 | 0,03862 € | 38,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01799 € | 89,95 € |
| 10.000 | 0,01667 € | 166,70 € |
| 15.000 | 0,01603 € | 240,45 € |
| 25.000 | 0,01533 € | 383,25 € |
| 35.000 | 0,01493 € | 522,55 € |
| 50.000 | 0,01456 € | 728,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

