
SG73P2BTTD1200F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1200FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1200FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1200F |
Description | RES 120 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,04190 € | 4,19 € |
| 250 | 0,03748 € | 9,37 € |
| 500 | 0,03552 € | 17,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02662 € | 133,10 € |
| 10.000 | 0,01571 € | 157,10 € |
| 15.000 | 0,01472 € | 220,80 € |
| 25.000 | 0,01372 € | 343,00 € |
| 35.000 | 0,01366 € | 478,10 € |
| 50.000 | 0,01361 € | 680,50 € |
| 60.000 | 0,01358 € | 814,80 € |
| 120.000 | 0,01323 € | 1.587,60 € |
| 125.000 | 0,01320 € | 1.650,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

