
SG73P2BTTD1002F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1002FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1002FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1002F |
Description | RES 10K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04260 € | 4,26 € |
| 250 | 0,03536 € | 8,84 € |
| 500 | 0,03118 € | 15,59 € |
| 1.000 | 0,02787 € | 27,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02261 € | 113,05 € |
| 10.000 | 0,02107 € | 210,70 € |
| 15.000 | 0,02033 € | 304,95 € |
| 25.000 | 0,01952 € | 488,00 € |
| 35.000 | 0,01905 € | 666,75 € |
| 50.000 | 0,01861 € | 930,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

