
SG73P2ATTD75R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD75R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD75R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD75R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD75R0F |
Description | RES 75 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD75R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,02964 € | 7,41 € |
| 500 | 0,02784 € | 13,92 € |
| 1.000 | 0,02268 € | 22,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02081 € | 104,05 € |
| 10.000 | 0,01935 € | 193,50 € |
| 15.000 | 0,01743 € | 261,45 € |
| 25.000 | 0,01552 € | 388,00 € |
| 35.000 | 0,01546 € | 541,10 € |
| 50.000 | 0,01541 € | 770,50 € |
| 60.000 | 0,01538 € | 922,80 € |
| 120.000 | 0,01528 € | 1.833,60 € |
| 125.000 | 0,01527 € | 1.908,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

