
SG73P2ATTD2R00F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD2R00FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD2R00FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD2R00F |
Description | RES 2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD2R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03620 € | 3,62 € |
| 250 | 0,02980 € | 7,45 € |
| 500 | 0,02610 € | 13,05 € |
| 1.000 | 0,02320 € | 23,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01857 € | 92,85 € |
| 10.000 | 0,01723 € | 172,30 € |
| 15.000 | 0,01657 € | 248,55 € |
| 25.000 | 0,01586 € | 396,50 € |
| 35.000 | 0,01546 € | 541,10 € |
| 50.000 | 0,01507 € | 753,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

