Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P2ATTD1R8J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1R8JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1R8J |
Description | RES 1.8 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1R8J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2ATTD1R8G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD1R8GTR-ND | 0,02157 € | Parametric Equivalent |
| RPC0805JT1R80 | Stackpole Electronics Inc | 0 | RPC0805JT1R80-ND | 0,02392 € | Parametric Equivalent |
| SR0805JR-7W1R8L | YAGEO | 0 | 13-SR0805JR-7W1R8L-ND | 0,02813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01336 € | 66,80 € |
| Unit Price without VAT: | 0,01336 € |
|---|---|
| Unit Price with VAT: | 0,01590 € |




