0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD102J

DigiKey Part Number
2019-SG73P2ATTD102JTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD102JCT-ND - Cut Tape (CT)
2019-SG73P2ATTD102JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD102J
Description
RES 1K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD102J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04900 €0,49 €
250,03840 €0,96 €
500,03180 €1,59 €
1000,02680 €2,68 €
2500,02172 €5,43 €
5000,01886 €9,43 €
1.0000,01659 €16,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01298 €64,90 €
10.0000,01193 €119,30 €
15.0000,01142 €171,30 €
25.0000,01010 €252,50 €
35.0000,01006 €352,10 €
50.0000,01001 €500,50 €
60.0000,00999 €599,40 €
120.0000,00965 €1.158,00 €
125.0000,00963 €1.203,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €