Parametric Equivalent
Parametric Equivalent

SG73P2ARTTD201J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ARTTD201JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2ARTTD201J |
Description | RES 200 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2ARTTD2000F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ARTTD2000FTR-ND | 0,02808 € | Parametric Equivalent |
| SG73P2ARTTD201G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ARTTD201GTR-ND | 0,02664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02521 € | 126,05 € |
| Unit Price without VAT: | 0,02521 € |
|---|---|
| Unit Price with VAT: | 0,03000 € |


