0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD4701F

DigiKey Part Number
2019-SG73P1JTTD4701FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD4701FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD4701FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD4701F
Description
RES 4.7K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD4701F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04900 €0,49 €
250,03760 €0,94 €
500,03140 €1,57 €
1000,02650 €2,65 €
2500,02148 €5,37 €
5000,01920 €9,60 €
1.0000,01640 €16,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01357 €67,85 €
10.0000,01178 €117,80 €
15.0000,01127 €169,05 €
25.0000,01072 €268,00 €
35.0000,01041 €364,35 €
50.0000,01001 €500,50 €
60.0000,00997 €598,20 €
120.0000,00952 €1.142,40 €
125.0000,00949 €1.186,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €