
SG73P1JTTD2R20F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD2R20FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD2R20FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD2R20F |
Description | RES 2.2 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02520 € | 2,52 € |
| 250 | 0,02040 € | 5,10 € |
| 500 | 0,01768 € | 8,84 € |
| 1.000 | 0,01552 € | 15,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01208 € | 60,40 € |
| 10.000 | 0,01108 € | 110,80 € |
| 15.000 | 0,01059 € | 158,85 € |
| 25.000 | 0,01006 € | 251,50 € |
| 35.000 | 0,00976 € | 341,60 € |
| 50.000 | 0,00948 € | 474,00 € |
| 60.000 | 0,00934 € | 560,40 € |
| 120.000 | 0,00891 € | 1.069,20 € |
| 125.000 | 0,00888 € | 1.110,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

