Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P1JRTTD562G | |
|---|---|
DigiKey Part Number | 2019-SG73P1JRTTD562GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P1JRTTD562G |
Description | RES 5.6K OHM 2% 1/3W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±2% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P1JRTTD5601D | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1JRTTD5601DTR-ND | 0,03231 € | Parametric Equivalent |
| SG73P1JRTTD5601F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1JRTTD5601FTR-ND | 0,02528 € | Parametric Equivalent |
| CHP0603AFX-5601ELF | Bourns Inc. | 0 | 118-CHP0603AFX-5601ELFTR-ND | 0,06284 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02528 € | 126,40 € |
| Unit Price without VAT: | 0,02528 € |
|---|---|
| Unit Price with VAT: | 0,03008 € |



