
SG73P1EWTTP2000D | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP2000DTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP2000DCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP2000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP2000D |
Description | RES 200 OHM 0.5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05300 € | 13,25 € |
| 500 | 0,04788 € | 23,94 € |
| 1.000 | 0,04351 € | 43,51 € |
| 5.000 | 0,03653 € | 182,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03449 € | 344,90 € |
| 20.000 | 0,03287 € | 657,40 € |
| 30.000 | 0,03208 € | 962,40 € |
| 50.000 | 0,03123 € | 1.561,50 € |
| 70.000 | 0,03074 € | 2.151,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

