
SG73P1EWTTP15R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP15R0FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP15R0FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP15R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP15R0F |
Description | RES 15 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 $ | 0,17 $ |
| 10 | 0,08100 $ | 0,81 $ |
| 25 | 0,06360 $ | 1,59 $ |
| 50 | 0,05360 $ | 2,68 $ |
| 100 | 0,04570 $ | 4,57 $ |
| 250 | 0,03772 $ | 9,43 $ |
| 500 | 0,03316 $ | 16,58 $ |
| 1.000 | 0,02955 $ | 29,55 $ |
| 5.000 | 0,02380 $ | 119,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02213 $ | 221,30 $ |
| 20.000 | 0,02080 $ | 416,00 $ |
| 30.000 | 0,02015 $ | 604,50 $ |
| 50.000 | 0,01945 $ | 972,50 $ |
| 70.000 | 0,01905 $ | 1.333,50 $ |
| 100.000 | 0,01867 $ | 1.867,00 $ |
| Unit Price without VAT: | 0,17000 $ |
|---|---|
| Unit Price with VAT: | 0,20230 $ |

