
SG73P1EWTTP101J | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP101JTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP101JCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP101J |
Description | RES 100 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03104 € | 7,76 € |
| 500 | 0,02724 € | 13,62 € |
| 1.000 | 0,02426 € | 24,26 € |
| 5.000 | 0,01948 € | 97,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01810 € | 181,00 € |
| 20.000 | 0,01699 € | 339,80 € |
| 30.000 | 0,01646 € | 493,80 € |
| 50.000 | 0,01587 € | 793,50 € |
| 70.000 | 0,01554 € | 1.087,80 € |
| 100.000 | 0,01523 € | 1.523,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

