75 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP75R0F

DigiKey Part Number
2019-SG73P1ETTP75R0FTR-ND - Tape & Reel (TR)
2019-SG73P1ETTP75R0FCT-ND - Cut Tape (CT)
2019-SG73P1ETTP75R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1ETTP75R0F
Description
RES 75 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP75R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040275R0FKEDHPVishay Dale144.787541-75.0YCT-ND0,10000 €Parametric Equivalent
ERJ-PA2F75R0XPanasonic Industry29.581P124506CT-ND0,18000 €Parametric Equivalent
ESR01MZPF75R0Rohm Semiconductor10.000846-ESR01MZPF75R0CT-ND0,23000 €Parametric Equivalent
In-Stock: 7.859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06500 €0,65 €
250,05080 €1,27 €
500,04280 €2,14 €
1000,03650 €3,65 €
2500,03000 €7,50 €
5000,02632 €13,16 €
1.0000,02339 €23,39 €
5.0000,01874 €93,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01050 €105,00 €
20.0000,00972 €194,40 €
30.0000,00934 €280,20 €
50.0000,00893 €446,50 €
70.0000,00870 €609,00 €
100.0000,00848 €848,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €