Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P1ETTP751J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP751JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP751J |
Description | RES 750 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP751J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P1ETTP751G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP751GTR-ND | 0,01692 € | Parametric Equivalent |
| CRCW0402750RJNEDHP | Vishay Dale | 0 | CRCW0402750RJNEDHP-ND | 0,01322 € | Parametric Equivalent |
| ESR01MZPJ751 | Rohm Semiconductor | 9.892 | 846-ESR01MZPJ751CT-ND | 0,20000 € | Parametric Equivalent |
| RPC0402JT750R | Stackpole Electronics Inc | 0 | 738-RPC0402JT750RTR-ND | 0,01437 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01622 € | 162,20 € |
| Unit Price without VAT: | 0,01622 € |
|---|---|
| Unit Price with VAT: | 0,01930 € |





