
SG73P1ETTP6802F | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP6802FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP6802FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP6802FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP6802F |
Description | RES 68K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP6802F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02690 € | 2,69 € |
| 250 | 0,02180 € | 5,45 € |
| 500 | 0,01888 € | 9,44 € |
| 1.000 | 0,01658 € | 16,58 € |
| 5.000 | 0,01293 € | 64,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01187 € | 118,70 € |
| 20.000 | 0,01103 € | 220,60 € |
| 30.000 | 0,01061 € | 318,30 € |
| 50.000 | 0,01017 € | 508,50 € |
| 70.000 | 0,00992 € | 694,40 € |
| 100.000 | 0,00967 € | 967,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

