
SG73P1ETTP6041F | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP6041FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP6041FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP6041FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP6041F |
Description | RES 6.04K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP6041F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03650 € | 3,65 € |
| 250 | 0,03000 € | 7,50 € |
| 500 | 0,02632 € | 13,16 € |
| 1.000 | 0,02339 € | 23,39 € |
| 5.000 | 0,01874 € | 93,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01739 € | 173,90 € |
| 20.000 | 0,01631 € | 326,20 € |
| 30.000 | 0,01579 € | 473,70 € |
| 50.000 | 0,01522 € | 761,00 € |
| 70.000 | 0,01489 € | 1.042,30 € |
| 100.000 | 0,01459 € | 1.459,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

