
SG73P1ETTP5100F | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP5100FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP5100FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP5100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP5100F |
Description | RES 510 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP5100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03650 € | 3,65 € |
| 250 | 0,03000 € | 7,50 € |
| 500 | 0,02632 € | 13,16 € |
| 1.000 | 0,02339 € | 23,39 € |
| 5.000 | 0,01874 € | 93,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01739 € | 173,90 € |
| 20.000 | 0,01631 € | 326,20 € |
| 30.000 | 0,01579 € | 473,70 € |
| 50.000 | 0,01522 € | 761,00 € |
| 70.000 | 0,01489 € | 1.042,30 € |
| 100.000 | 0,01459 € | 1.459,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

