Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P1ETTP2R0J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP2R0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP2R0J |
Description | RES 2 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP2R0J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S1ETTP2R0J | KOA Speer Electronics, Inc. | 0 | 2019-SG73S1ETTP2R0JTR-ND | 0,01622 € | Direct |
| SG73P1ETTP2R00F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP2R00FTR-ND | 0,01692 € | Parametric Equivalent |
| SG73P1ETTP2R0G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP2R0GTR-ND | 0,01692 € | Parametric Equivalent |
| CRCW04022R00JNEDHP | Vishay Dale | 0 | CRCW04022R00JNEDHP-ND | 0,01818 € | Parametric Equivalent |
| SR0402FR-7T2RL | YAGEO | 0 | 13-SR0402FR-7T2RLTR-ND | 0,09481 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01622 € | 162,20 € |
| Unit Price without VAT: | 0,01622 € |
|---|---|
| Unit Price with VAT: | 0,01930 € |





